Wiha 40979 366BET L-key set in ProStar holder Stubby Torx 13pc

MPN
40979
Brand
Wiha
EAN-13
4010995409791
Order Code
65-5882
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Torx Allen key with ball head facilitates access to screws and allows you to work at an angle of up to 25°. Sliding function for cut through opening of the holder and simple, quick removal. Long life thanks to ideal corrosion protection with perfect fit in the screw.
Type L-Key
Number of Pieces 13
Torx Key Size Various
Downforce Star socket
Length 275mm
Screwdriver Features Ball head handle
Weight 438g
Width 92mm

Reviews

Be the first to submit a review

Trustpilot