Wiha 39133 7148CF CentroFix Force 1/4'' Bit Holder

MPN
39133
Brand
Wiha
EAN-13
4010995391331
Order Code
65-5878
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Output: For bits to DIN 3126, ISO 1173, Form C 6.3 and E 6.3 · Drive: DIN 3120, shape C10 · DIN 3126, ISO 1173, Form E 6.3 · DIN 3126, ISO 1173, Form C 6.3 · Application: Replaces nuts in the range of 7 mm to 19 mm · No matter whether inch or metric dimensions · The 54 steel pins adapts to every nut or of the screw with external profile · For screws up to 8 mm height · If the bits safe and free from play to keep must · Ideal for screw profiles (e.g. · Torx) used to terminals in the screw tilt · for screw joints of all kinds in trade and industry · Extra: The Gripper also fits on exotic screws as hook Or eyelet screws · enables a torque transmission of up to 80 Nm · Bit is in automatically when locked - Self-lock · Simple bit removal quite throw function - EasyOut · Robust actuating sleeve made of hardened steel · With strong neodymium magnet · Sleeve: metal, hardened and coated · Packaging: plastic box, reusable, and dust repellent · Material: Housing made of alloyed steel · 54-hardened steel pins · High quality chrome-vanadium steel, through-hardened.
Type Bit Holder
Dim (L x W) 60 mm x 77 mm
Length 60mm
Material Steel
Weight 0.0487kg
Width 77mm

Reviews

Be the first to submit a review

Trustpilot