Wiha 38611 2831-09021 Screwdriver with bit magazine LiftUp electric

MPN
38611
Brand
Wiha
EAN-13
4010995386115
Order Code
65-5872
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 295 in stock

Doubled safety: slimBits and magazine are individually VDE-GS tested. Blade: Chrome-vanadium steel, through-hardened. Insulation moulded directly onto blade. Handle: Wiha SoftFinish® electric multi-component handle with roll-off protection. Internal magazine accommodates 6 common slimBits. Upon opening the magazine holder fans out enabling easy removal of slimBits. Turnable cap for comfortable handling. Bit holder: Insulated metal ClicFix bit holder locks all slimBits reliability. Easily turnable guide sleeve provides support when fastening. Suitable for 6 mm slimBits only. Application: Compact magazine screwdriver for electrical applications, especially for mobile applications. Attention: Not for use with bit styles C 6.3 and E 6.3.
Type Screwdriver
Blade Type Round
Height 3.50mm
Material Chromium-vanadium steel
Material properties tempered
Rack size 483 mm (19")
Range of use VDE

Reviews

Be the first to submit a review

Trustpilot