Wiha 36082 7049PZM Bit set Professional 70 mm SL/PZ2 mm

MPN
36082
Brand
Wiha
EAN-13
4010995360825
Order Code
65-5833
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    SL/PZ 1 SL/PZ 2
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Driving side: DIN 3126, ISO 1173, Form D 6.3 · Application: For glands at plus-minus screws in switch cabinet systems, fuse boxes, terminal strips as well as relay. · Extra: easily recognizable content by large icons. · Packaging: plastic box, reusable, and dust repellent. Bits: High quality chrome-vanadium steel, pierced hardened, bronzed.
Type Screwdriver Bit
Downforce Plus/Minus
Drive 1/4" (6.3 mm)
Length 70mm
Material Chromium-vanadium steel
Material (details) High-quality chromium-vanadium steel, through-hardened
Material properties tempered
Shape E 6.3
Size SL/PZ 2

Reviews

Be the first to submit a review

Trustpilot