Wiha 605100 7049PZM Bit set Professional 70 mm SL/PZ1 mm

Wiha Brand: Wiha
Driving side: DIN 3126, ISO 1173, Form D 6.3 · Application: For glands at plus-minus screws in switch cabinet systems, fuse boxes, terminal strips as well as relay. · Extra: easily recognizable content by large icons. · Packaging: plastic box, reusable, and dust repellent. Bits: High quality chrome-vanadium steel, pierced hardened, bronzed.
Description Image Product Buy Pricing (Ex VAT) Size Type Downforce Drive Length Material Material (details) Material properties Shape
Wiha 36086 7049PZM Bit set Professional 70 mm SL/PZ1 mm
Wiha 36086 7049PZM Bit set Professional 70 mm SL/PZ1 mm
Standard range
Order code: 65-5834
MPN: 36086

Despatched within 4 working days - 29 in stock
1+ £9.64
Price per unit Ex VAT
SL/PZ 1 Screwdriver Bit Plus/Minus 1/4" (6.3 mm) 70mm Chromium-vanadium steel High-quality chromium-vanadium steel, through-hardened tempered E 6.3
Wiha 36082 7049PZM Bit set Professional 70 mm SL/PZ2 mm
Wiha 36082 7049PZM Bit set Professional 70 mm SL/PZ2 mm
Standard range
Order code: 65-5833
MPN: 36082

Despatched within 4 working days - 47 in stock
1+ £10.00
Price per unit Ex VAT
SL/PZ 2 Screwdriver Bit Plus/Minus 1/4" (6.3 mm) 70mm Chromium-vanadium steel High-quality chromium-vanadium steel, through-hardened tempered E 6.3

Trustpilot