Wiha 35502 3271 Screwdriver SoftFinish® electric slimFix electric SL/PH1 x 80mm

MPN
35502
Brand
Wiha
EAN-13
4010995355029
Order Code
65-5825
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.03 £11.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

For terminal screws (slotted/ Phillips). Individually tested protective insulation 1,000 V AC, VDE and GS tested. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, black-finish. Protective insulation moulded directly onto the blade and completely integrated into the blade in the lower area. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: Manufactured acc. to IEC 60900:2012. Application: For all work on or around electrical components up to 1,000 V AC. Extra: The integrated protective insulation enables low-lying fastening and spring elements to be reached and manipulated.
Length 191mm
ESD Safe No
Tip Type Round
Tip Size PH1
VDE/1000V Approved Yes
DIN Standard DIN EN 60900
Downforce Plus/Minus
EN Standard EN 60900
Handle grip dimensions (L x Ø) 80 x 30 mm
Handle Length 111mm
Handle Ø 30mm
Height 1.00mm
Material Chrome moly vanadium steel
Material (details) High-quality chromium-vanadium-molybdenum steel, hardened throughout, burnished.
Product Type Screwdriver
Range of use VDE
Screwdriver Features Multi-purpose tool grip
Size SL/PH 1
Standards Manufactured gem
Weight 0.0555kg

Reviews

Be the first to submit a review

Trustpilot