Wiha 605017 3271 Screwdriver SoftFinish® electric slimFix electric SL/PH1 x 80mm

Wiha Brand: Wiha
For terminal screws (slotted/ Phillips). Individually tested protective insulation 1,000 V AC, VDE and GS tested. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, black-finish. Protective insulation moulded directly onto the blade and completely integrated into the blade in the lower area. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: Manufactured acc. to IEC 60900:2012. Application: For all work on or around electrical components up to 1,000 V AC. Extra: The integrated protective insulation enables low-lying fastening and spring elements to be reached and manipulated.
Description Image Product Buy Pricing (Ex VAT) Length Tip Size Handle grip dimensions Handle Length Handle Ø Height Size Weight ESD Safe Tip Type VDE/1000V Approved DIN Standard Downforce EN Standard Material Material (details) Product Type Range of use Screwdriver Features Standards
Wiha 35502 3271 Screwdriver SoftFinish® electric slimFix electric SL/PH1 x 80mm
Wiha 35502 3271 Screwdriver SoftFinish® electric slimFix electric SL/PH1 x 80mm
Standard range
Order code: 65-5825
MPN: 35502

Despatched within 4 working days - 6 in stock
1+ £12.03
Price per unit Ex VAT
191mm PH1 (L x Ø) 80 x 30 mm 111mm 30mm 1.00mm SL/PH 1 0.0555kg No Round Yes DIN EN 60900 Plus/Minus EN 60900 Chrome moly vanadium steel High-quality chromium-vanadium-molybdenum steel, hardened throughout, burnished. Screwdriver VDE Multi-purpose tool grip Manufactured gem
Wiha 35503 3271 Screwdriver SoftFinish® electric slimFix electric SL/PH2 x 100mm
Wiha 35503 3271 Screwdriver SoftFinish® electric slimFix electric SL/PH2 x 100mm
Standard range
Order code: 65-5826
MPN: 35503

Despatched within 4 working days - 10 in stock
1+ £16.21
Price per unit Ex VAT
218mm PH2 (L x Ø) 100 x 36 mm 118mm 36mm 2.00mm SL/PH 2 0.093kg No Round Yes DIN EN 60900 Plus/Minus EN 60900 Chrome moly vanadium steel High-quality chromium-vanadium-molybdenum steel, hardened throughout, burnished. Screwdriver VDE Multi-purpose tool grip Manufactured gem

Trustpilot