Wiha 32160 281 Screwdriver with bit holder SoftFinish® magnetic 1/4

MPN
32160
Brand
Wiha
EAN-13
4010995321604
Order Code
65-5795
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Compact screwdriver together with 1/4" bits. With Wiha countersink bits can be used as a hand-held deburring tool. Handle Wiha SoftFinish® multi-component handle with roll protection. Bit head made of stainless steel, with a strong permanent magnet For bits to DIN 3126, ISO 1173, Form C 6.3 and E 6.3.
Type Screwdriver
Drive 1/4" (6.3 mm)
Handle Length 125mm
Handle Ø 36mm
Height 3.60mm
Length 125mm
Range of use Workshop
Weight 0.079kg

Reviews

Be the first to submit a review

Trustpilot