Wiha 27740 362R Screwdriver SoftFinish® T10 x 80 mm

MPN
27740
Brand
Wiha
EAN-13
4010995277406
Order Code
65-5765
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.33 £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Retaining spring holds TORX® screws in place. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Application: For setting and tightening TORX® screws in difficult to access areas.
Length 191mm
Tip Type Round
Tip Size T10,
VDE/1000V Approved No
Blade Diameter 4mm
Downforce Star socket
Handle grip dimensions (L x Ø) 80 x 30 mm
Handle Length 111mm
Handle Ø 30mm
Material Chrome moly vanadium steel
Material (details) High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
Rack size 483 mm (19")
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Size T 10
Type Screwdriver
Weight 0.053kg

Reviews

Be the first to submit a review

Trustpilot