Wiha 605032 362R Screwdriver SoftFinish® T6 x 60 mm

Wiha Brand: Wiha
Retaining spring holds TORX® screws in place. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Application: For setting and tightening TORX® screws in difficult to access areas.
Description Image Product Buy Pricing (Ex VAT) Type Number of Pieces Length Tip Type Tip Size Blade Diameter Dim Blade Type Handle grip dimensions Handle Length Handle Ø Height Material (details) Product Type Rack size Size Weight Width ESD Safe VDE/1000V Approved
Wiha 27736 362R Screwdriver SoftFinish® T6 x 60 mm
Wiha 27736 362R Screwdriver SoftFinish® T6 x 60 mm
Standard range
Order code: 65-5763
MPN: 27736

Despatched within 4 working days - 8 in stock
1+ £6.70
Price per unit Ex VAT
164mm Round 3.5mm (L x W) 164 mm x 77 mm (L x Ø) 60 x 23 mm 104mm 23mm High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated Screwdriver 483 mm (19") T 6 0.2kg 77mm No No
Wiha 27738 362R Screwdriver SoftFinish® T8 x 60 mm
Wiha 27738 362R Screwdriver SoftFinish® T8 x 60 mm
Standard range
Order code: 65-5764
MPN: 27738

Despatched within 4 working days - 13 in stock
1+ £6.27
Price per unit Ex VAT
164mm Round 3.5mm (L x W x H) 164 x 16.50 x 2.30 mm (L x Ø) 60 x 23 mm 104mm 23mm 2.30mm High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated Screwdriver 483 mm (19") T 8 32.0000 16.50mm No No
Wiha 27740 362R Screwdriver SoftFinish® T10 x 80 mm
Wiha 27740 362R Screwdriver SoftFinish® T10 x 80 mm
Standard range
Order code: 65-5765
MPN: 27740

Despatched within 4 working days - 14 in stock
1+ £7.24
Price per unit Ex VAT
191mm Round T10, 4mm (L x Ø) 80 x 30 mm 111mm 30mm High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated Screwdriver 483 mm (19") T 10 0.053kg No No
Wiha 27746 362R Screwdriver set SoftFinish® 6 Piece
Wiha 27746 362R Screwdriver set SoftFinish® 6 Piece
Extended range
Order code: 65-5766
MPN: 27746

Available to back order
1+ £46.78
Price per unit Ex VAT
Screwdriver 6 353mm Torx (L x W x H) 353 x 52 x 237 mm Round 237mm 689.0000 52mm No No

Trustpilot