Wiha 26329 367 Screwdriver SoftFinish® SW 4 x 100 mm

MPN
26329
Brand
Wiha
EAN-13
4010995263294
Order Code
65-5708
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Hex blade. Blade: Chrome-vanadium steel, through hardened, chrome-plated. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Application: For all screws that are difficult to access. Extra: The ball end enables the user to work at angles up to 25°.
Length 211mm
ESD Safe No
Tip Type Hexagonal
VDE/1000V Approved No
Dim (L x W x H) 211 x 21.00 x 3.00 mm
Downforce Allen
Handle grip dimensions (L x Ø) 100 x 30 mm
Handle Length 111mm
Handle Ø 30mm
Height 3.00mm
Material Chromium-vanadium steel
Material (details) Chrome-vanadium/molybdenum steel, fully hardened, matt chrome-plated
Product Type Screwdriver
Range of use Workshop
Spanner size 4mm
Weight 60.0000
Width 21.00mm

Reviews

Be the first to submit a review

Trustpilot