Wiha 26303 367 Screwdriver SoftFinish® SW 1,5 x 75 mm |
65-5704
|
|
Despatched within 4 working days - 28 in stock
|
1+ £5.18
Price per unit Ex VAT
|
179mm |
(L x W x H) 179 x 17.50 x 2.50 mm |
(L x Ø) 75 x 23 mm |
104mm |
23mm |
2.50mm |
Chromium-vanadium steel |
483 mm (19") |
1.5mm |
40.0000 |
17.50mm |
No |
Hexagonal |
No |
Allen |
Chrome-vanadium/molybdenum steel, fully hardened, matt chrome-plated |
Screwdriver |
Workshop |
Wiha 26304 367 Screwdriver SoftFinish® SW 2 x 100 mm |
65-5705
|
|
Despatched within 4 working days - 43 in stock
|
1+ £4.91
Price per unit Ex VAT
|
204mm |
|
(L x Ø) 100 x 23 mm |
104mm |
23mm |
2.00mm |
Chromium-vanadium steel |
483 mm (19") |
2mm |
0.031kg |
|
No |
Hexagonal |
No |
Allen |
Chrome-vanadium/molybdenum steel, fully hardened, matt chrome-plated |
Screwdriver |
Workshop |
Wiha 26305 367 Screwdriver SoftFinish® SW 2,5 x 100 mm |
65-5706
|
|
Despatched same day - 2 in stockFurther 109 despatched in 4 working days
|
1+ £4.72
Price per unit Ex VAT
|
204mm |
(L x W x H) 204 x 20.00 x 2.00 mm |
(L x Ø) 100 x 23 mm |
104mm |
23mm |
2.00mm |
Chromium-vanadium steel |
483 mm (19") |
2.5mm |
0.031kg |
20.00mm |
No |
Hexagonal |
No |
Allen |
Chrome-vanadium/molybdenum steel, fully hardened, matt chrome-plated |
Screwdriver |
Workshop |
Wiha 26328 367 Screwdriver SoftFinish® SW 3 x 100 mm |
65-5707
|
|
Despatched within 4 working days - 50 in stock
|
1+ £5.10
Price per unit Ex VAT
|
204mm |
|
(L x Ø) 100 x 23 mm |
104mm |
23mm |
2.50mm |
Chromium-vanadium steel |
|
3mm |
0.1kg |
|
No |
Hexagonal |
No |
Allen |
Chrome-vanadium/molybdenum steel, fully hardened, matt chrome-plated |
Screwdriver |
Workshop |
Wiha 26329 367 Screwdriver SoftFinish® SW 4 x 100 mm |
65-5708
|
|
Despatched within 4 working days - 30 in stock
|
1+ £5.31
Price per unit Ex VAT
|
211mm |
(L x W x H) 211 x 21.00 x 3.00 mm |
(L x Ø) 100 x 30 mm |
111mm |
30mm |
3.00mm |
Chromium-vanadium steel |
|
4mm |
60.0000 |
21.00mm |
No |
Hexagonal |
No |
Allen |
Chrome-vanadium/molybdenum steel, fully hardened, matt chrome-plated |
Screwdriver |
Workshop |
Wiha 26330 367 Screwdriver SoftFinish® SW 5 x 100 mm |
65-5709
|
|
Despatched within 4 working days - 50 in stock
|
1+ £5.77
Price per unit Ex VAT
|
211mm |
|
(L x Ø) 100 x 30 mm |
111mm |
30mm |
|
Chromium-vanadium steel |
|
5mm |
0.066kg |
|
No |
Hexagonal |
No |
Allen |
Chrome-vanadium/molybdenum steel, fully hardened, matt chrome-plated |
Screwdriver |
Workshop |
Wiha 26331 367 Screwdriver SoftFinish® SW 6 x 125 mm |
65-5710
|
|
Despatched within 4 working days - 15 in stock
|
1+ £7.33
Price per unit Ex VAT
|
243mm |
(L x W x H) 243 x 24.50 x 3.50 mm |
(L x Ø) 125 x 36 mm |
118mm |
36mm |
3.50mm |
Chromium-vanadium steel |
|
6mm |
120.0000 |
24.50mm |
No |
Hexagonal |
No |
Allen |
Chrome-vanadium/molybdenum steel, fully hardened, matt chrome-plated |
Screwdriver |
Workshop |
Wiha 10171 367R Screwdriver SoftFinish® MagicRing® SW 4 x 100 mm |
65-5667
|
|
Despatched within 4 working days - 7 in stock
|
1+ £6.35
Price per unit Ex VAT
|
211mm |
|
(L x Ø) 100 x 30 mm |
111mm |
30mm |
|
Chrome moly vanadium steel |
|
4mm |
0.055kg |
|
No |
Hexagonal |
No |
Allen |
Chrome-vanadium/molybdenum steel, fully hardened, matt chrome-plated |
Screwdriver |
Workshop |