Wiha 26052 2850 Torque Screwdriver TorqueFix 3,0 Nm

MPN
26052
Brand
Wiha
EAN-13
4010995260521
Order Code
65-5688
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £132.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Handle: Ergonomic multi-component handle, particulary light and compact. Handle sizes proportioned to optimise torque setting. Audible and perceptible click when the pre-set torque has been attained. Standards: EN ISO 6798, BS EN 26789, ASME B107.14M. Accuracy: ±6%, traceable to national standards. Application: For applications where recommended torque settings are important. Use in combination with a Wiha torque interchangeable blade. Extra: Delivered in practical plastic box, incl. factory calibration certificate.
Drive 4mm
Type Screwdriver
Handle Length 126mm
Handle Ø 36mm
Height 130mm
Length 45mm
Max. Torque 3.0Nm
Nm graduation 3Nm
Range of use Workshop
Standards EN ISO 6789
Tolerance ± 6%
Torque (max.) 3Nm
Torque (min.) 3Nm
Weight 170g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot