Wiha 604995 2850 Torque Screwdriver TorqueFix 0,6 Nm

Wiha Brand: Wiha
Handle: Ergonomic multi-component handle, particulary light and compact. Handle sizes proportioned to optimise torque setting. Audible and perceptible click when the pre-set torque has been attained. Standards: EN ISO 6798, BS EN 26789, ASME B107.14M. Accuracy: ±6%, traceable to national standards. Application: For applications where recommended torque settings are important. Use in combination with a Wiha torque interchangeable blade. Extra: Delivered in practical plastic box, incl. factory calibration certificate.
Description Image Product Buy Pricing (Ex VAT) Handle Length Handle Ø Height Length Max. Torque Nm graduation Torque (max.) Torque (min.) Weight Width Drive Type Range of use Standards Tolerance ±
Wiha 26047 2850 Torque Screwdriver TorqueFix 0,6 Nm
Wiha 26047 2850 Torque Screwdriver TorqueFix 0,6 Nm
Standard range
Order code: 65-5686
MPN: 26047

Despatched within 4 working days - 11 in stock
1+ £114.38
Price per unit Ex VAT
112mm 23mm 125mm 30mm 0.6Nm 0.6Nm 0.6Nm 0.6Nm 69g 30mm 4mm Screwdriver Workshop EN ISO 6789 6%
Wiha 26051 2850 Torque Screwdriver TorqueFix 2,0 Nm
Wiha 26051 2850 Torque Screwdriver TorqueFix 2,0 Nm
Extended range
Order code: 65-5687
MPN: 26051

Available to back order
1+ £123.67
Price per unit Ex VAT
119mm 30mm 125mm 35mm 2.0Nm 2Nm 2Nm 2Nm 125g 35mm 4mm Screwdriver Workshop EN ISO 6789 6%
Wiha 26052 2850 Torque Screwdriver TorqueFix 3,0 Nm
Wiha 26052 2850 Torque Screwdriver TorqueFix 3,0 Nm
Standard range
Order code: 65-5688
MPN: 26052

Despatched within 4 working days - 5 in stock
1+ £132.78
Price per unit Ex VAT
126mm 36mm 130mm 45mm 3.0Nm 3Nm 3Nm 3Nm 170g 45mm 4mm Screwdriver Workshop EN ISO 6789 6%
Wiha 26129 2850 Torque Screwdriver TorqueFix 3,8 Nm
Wiha 26129 2850 Torque Screwdriver TorqueFix 3,8 Nm
Standard range
Order code: 65-5698
MPN: 26129

Despatched within 4 working days - 16 in stock
1+ £99.84
Price per unit Ex VAT
126mm 36mm 130mm 45mm 3.8Nm 3.8Nm 3.8Nm 3.8Nm 172g 45mm 4mm Screwdriver Workshop EN ISO 6789 6%


Trustpilot