Wiha 26051 2850 Torque Screwdriver TorqueFix 2,0 Nm

MPN
26051
Brand
Wiha
EAN-13
4010995260514
Order Code
65-5687
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £123.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Handle: Ergonomic multi-component handle, particulary light and compact. Handle sizes proportioned to optimise torque setting. Audible and perceptible click when the pre-set torque has been attained. Standards: EN ISO 6798, BS EN 26789, ASME B107.14M. Accuracy: ±6%, traceable to national standards. Application: For applications where recommended torque settings are important. Use in combination with a Wiha torque interchangeable blade. Extra: Delivered in practical plastic box, incl. factory calibration certificate.
Drive 4mm
Type Screwdriver
Handle Length 119mm
Handle Ø 30mm
Height 125mm
Length 35mm
Max. Torque 2.0Nm
Nm graduation 2Nm
Range of use Workshop
Standards EN ISO 6789
Tolerance ± 6%
Torque (max.) 2Nm
Torque (min.) 2Nm
Weight 125g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot