Wiha 10150 398 Screwdriver SoftFinish® 4,0 x 125 mm

MPN
10150
Brand
Wiha
EAN-13
4010995328696
Order Code
65-5666
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.083kg 0.086kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Clamping sleeve holds the screw. Blade: Chrome-vanadium steel, through hardened, black-finish. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Application: For setting and turning screws in difficult to access areas.
Length 243mm
ESD Safe No
Tip Type Round
Tip Size 4mm
VDE/1000V Approved No
Blade Thickness 0.8mm
Downforce Slot
Handle grip dimensions (L x Ø) 118 x 36mm
Handle Length 118mm
Handle Ø 36mm
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, hardened throughout, burnished.
Product Type Screwdriver
Range of use Workshop
Weight 0.086kg

Reviews

Be the first to submit a review

Trustpilot