Wiha 605065 388 Screwdriver with T-handle and bit holder magnetic 1/4'' x 150 mm

Wiha Brand: Wiha
Blade: Chrome-vanadium steel, through hardened, nickel-plated. Handle: Wiha Classic T-handle. Bit holder: Stainless steel with strong magnet. Suitable for: For bits according to DIN 3126, ISO 1173 style C 6.3. Application: For high torques.
Description Image Product Buy Pricing (Ex VAT) Type Length Blade Length ESD Safe Blade Type Tip Type Drive Tip Size Height VDE/1000V Approved Blade Thickness Material properties Downforce Handle grip dimensions Screwdriver Features Handle Length Handle Ø Weight Material (details) Product Type
Wiha 01481 388 Screwdriver with T-handle and bit holder magnetic 1/4'' x 150 mm
Wiha 01481 388 Screwdriver with T-handle and bit holder magnetic 1/4'' x 150 mm
Standard range
Order code: 65-5648
MPN: 01481

Despatched within 4 working days - 37 in stock
1+ £17.94
Price per unit Ex VAT
Screwdriver 150mm Hexagonal 1/4" (6.3 mm) 18.00mm glossy nickel plating T-grip 0.083kg
Wiha 10150 398 Screwdriver SoftFinish® 4,0 x 125 mm
Wiha 10150 398 Screwdriver SoftFinish® 4,0 x 125 mm
Standard range
Order code: 65-5666
MPN: 10150

Despatched within 4 working days - 6 in stock
1+ £18.58
Price per unit Ex VAT
243mm No Round 4mm No 0.8mm Slot (L x Ø) 118 x 36mm 118mm 36mm 0.086kg Chromium-vanadium steel, hardened throughout, burnished. Screwdriver

Trustpilot