Wiha 01293 362 Screwdriver SoftFinish® T25 x 100 mm

MPN
01293
Brand
Wiha
EAN-13
4010995012939
Order Code
65-5639
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock


Length 218mm
ESD Safe No
Tip Type Round
VDE/1000V Approved No
Blade Diameter 4.5mm
Downforce Star socket
Handle Length 118mm
Height 1.00mm
Material Chrome moly vanadium steel
Product Type Screwdriver
Rack size 483 mm (19")
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Size T 25
Weight 0.08kg

Reviews

Be the first to submit a review

Trustpilot