Wiha 00859 322 Screwdriver SoftFinish electric 8,0 x 125 mm

MPN
00859
Brand
Wiha
EAN-13
4010995008598
Order Code
65-5618
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.82
10+ £12.98
50+ £12.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Individually tested protective insulation 1,000 V AC, VDE and GS tested. Blade: Chrome-vanadium steel, through hardened, black-finish. Insulation moulded directly onto blade. Deep drawn socket. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: DIN 3125. Manufactured acc. to IEC 60900:2012. Application: For external hex screws and hex nuts.
Length 243mm
ESD Safe No
Tip Type Round
VDE/1000V Approved Yes
Downforce Hex head
EN Standard EN 60900
Handle grip dimensions (L x Ø) 125 x 36 mm
Handle Length 118mm
Handle Ø 36mm
Material Chromium-vanadium steel
Product Type Screwdriver
Rack size 483 mm (19")
Range of use VDE
Screwdriver Features Multi-purpose tool grip
Spanner size 8mm
Standards DIN3125
Weight 0.12kg

Reviews

Be the first to submit a review

Trustpilot