Wiha 00861 322 Screwdriver SoftFinish electric 10,0 x 125 mm |
65-5620
|
|
Despatched within 4 working days - 25 in stock
|
1+ £15.57
Price per unit Ex VAT
|
243mm |
|
Hex head |
(L x Ø) 125 x 36 mm |
118mm |
36mm |
Chromium-vanadium steel |
|
|
10mm |
|
0.128kg |
|
No |
Round |
Yes |
EN 60900 |
Screwdriver |
483 mm (19") |
VDE |
Wiha 00857 322 Screwdriver SoftFinish electric 6,0 x 125 mm |
65-5616
|
|
Despatched within 4 working days - 12 in stock
|
1+ £10.23
Price per unit Ex VAT
|
236mm |
|
Hex head |
(L x Ø) 125 x 30 mm |
111mm |
30mm |
Chromium-vanadium steel |
|
|
6mm |
DIN3125 |
0.076kg |
|
No |
Round |
Yes |
EN 60900 |
Screwdriver |
483 mm (19") |
VDE |
Wiha 00858 322 Screwdriver SoftFinish electric 7,0 x 125 mm |
65-5617
|
|
Despatched within 4 working days - 17 in stock
|
1+ £11.98
Price per unit Ex VAT
|
243mm |
|
Hex head |
(L x Ø) 125 x 36 mm |
118mm |
36mm |
Chromium-vanadium steel |
|
|
7mm |
DIN3125 |
0.117kg |
|
No |
Round |
Yes |
EN 60900 |
Screwdriver |
483 mm (19") |
VDE |
Wiha 00859 322 Screwdriver SoftFinish electric 8,0 x 125 mm |
65-5618
|
|
Despatched within 4 working days - 45 in stock
|
1+ £13.82
Price per unit Ex VAT
|
243mm |
|
Hex head |
(L x Ø) 125 x 36 mm |
118mm |
36mm |
Chromium-vanadium steel |
|
|
8mm |
DIN3125 |
0.12kg |
|
No |
Round |
Yes |
EN 60900 |
Screwdriver |
483 mm (19") |
VDE |
Wiha 00860 322 Screwdriver SoftFinish electric 9,0 x 125 mm |
65-5619
|
|
Despatched within 4 working days - 3 in stock
|
1+ £13.24
Price per unit Ex VAT
|
243mm |
|
Hex head |
(L x Ø) 125 x 36 mm |
118mm |
36mm |
Chromium-vanadium steel |
|
|
9mm |
DIN3125 |
0.118kg |
|
No |
Round |
Yes |
EN 60900 |
Screwdriver |
483 mm (19") |
VDE |
Wiha 36536 3251 SoftFinish electric slimFix T10 x 100 mm |
65-5853
|
|
Despatched within 4 working days - 26 in stock
|
1+ £10.94
Price per unit Ex VAT
|
204mm |
T10, |
Star socket |
(L x Ø) 100 x 23 mm |
104mm |
23mm |
Chrome moly vanadium steel |
|
High-quality chromium-vanadium-molybdenum steel, hardened throughout, burnished. |
|
DIN ISO 8764 |
0.04kg |
T 10 |
No |
Round |
Yes |
EN 60900 |
Screwdriver |
483 mm (19") |
VDE |
Wiha 36538 3251 SoftFinish electric slimFix T20 x 100 mm |
65-5854
|
|
Despatched within 4 working days - 10 in stock
|
1+ £11.40
Price per unit Ex VAT
|
211mm |
T20 |
Star socket |
(L x Ø) 100 x 30 mm |
111mm |
30mm |
Chrome moly vanadium steel |
3.00mm |
High-quality chromium-vanadium-molybdenum steel, hardened throughout, burnished. |
|
DIN ISO 8764 |
0.0555kg |
T 20 |
No |
Round |
Yes |
EN 60900 |
Screwdriver |
483 mm (19") |
VDE |