Wiha 00828 320N Screwdriver SoftFinish electric 6,0 x 150 mm

MPN
00828
Brand
Wiha
EAN-13
4010995008284
Order Code
65-5613
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Individually tested protective insulation 1,000 V AC, VDE and GS tested. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, black-finish. Insulation moulded directly onto blade. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: DIN ISO 2380. Manufactured acc. to IEC 60900:2012. Application: For all work on or around electrical components up to 1,000 V AC.
Length 268mm
ESD Safe No
Tip Type Round
Tip Size 6mm
VDE/1000V Approved Yes
Blade Thickness 1.2mm
Downforce Slot
EN Standard EN 60900
Handle grip dimensions (L x Ø) 150 x 36 mm
Handle Length 118mm
Handle Ø 36mm
Height 3.47mm
Material Chrome moly vanadium steel
Material (details) High-quality chromium-vanadium-molybdenum steel, hardened throughout, burnished.
Product Type Screwdriver
Range of use VDE
Screwdriver Features Multi-purpose tool grip
Weight 0.098kg

Reviews

Be the first to submit a review

Trustpilot