Wieland Cord End Terminals Bullet connector splitter 622770

Wieland Brand: Wieland
The Wieland RST MINI Bullet Connector Splitters are versatile electrical components designed for efficient connection solutions in various applications.
Description Image Product Buy Pricing (Ex VAT) Colour Number of Contacts Connection Angle Orientation Industrial packaging Leading Contact (Pe) Maximum Temperature Min. temperature Misc Attribute Number of pins Number of Ways Series Type Nominal Current Nominal Voltage Seal
Wieland 46.030.1253.1 RST® MINI Bullet Connector Splitter 2+PE Pins
Wieland 46.030.1253.1 RST® MINI Bullet Connector Splitter 2+PE Pins
Standard range
Order code: 11-0171
MPN: 46.030.1253.1

Despatched within 4 working days - 134 in stock
1+ £13.65
Price per unit Ex VAT
Black 180° No Yes +120°C -40°C RST16I3V 2P1 TGVG SW 2 2 + PE RST® MINI Bullet connector splitter 16A 250V Bayonet
Wieland 46.030.1254.9 RST MINI Bullet Connector Splitter 2 Pins Light Blue
Wieland 46.030.1254.9 RST MINI Bullet Connector Splitter 2 Pins Light Blue
Standard range
Order code: 11-0172
MPN: 46.030.1254.9

Despatched within 4 working days - 67 in stock
1+ £10.08
Price per unit Ex VAT
Blue 180° No No +120°C -40°C RST16I2V 2P1 TGVGH BL 2 2 RST® MINI Bullet connector splitter 16A 250V Bayonet
Wieland 46.030.1255.7 RST® MINI Bullet Connector Splitter 3-Pole Green
Wieland 46.030.1255.7 RST® MINI Bullet Connector Splitter 3-Pole Green
Standard range
Order code: 11-0173
MPN: 46.030.1255.7

Despatched within 4 working days - 27 in stock
1+ £11.07
Price per unit Ex VAT
Green 180° No Yes +120°C -40°C RST16I3V 2P1 TGVG GN 2 2 + PE RST® MINI Bullet connector splitter 16A 250V Bayonet
Wieland 46.050.1253.1 RST MINI Bullet Connector Splitter 4+PE 5-Pole
Wieland 46.050.1253.1 RST MINI Bullet Connector Splitter 4+PE 5-Pole
Standard range
Order code: 11-0318
MPN: 46.050.1253.1

Despatched within 4 working days - 25 in stock
1+ £14.48
Price per unit Ex VAT
Black 4 + PE 180° +105°C -40°C 4 RST16I5V 2P1 TGVG SW Bullet connector splitter 16A 250V Bayonet
Wieland 46.050.1253.6 RST® MINI Bullet Connector Splitter 4+PE Pins
Wieland 46.050.1253.6 RST® MINI Bullet Connector Splitter 4+PE Pins
Standard range
Order code: 11-0319
MPN: 46.050.1253.6

Despatched within 4 working days - 6 in stock
1+ £14.48
Price per unit Ex VAT
Blue 4 + PE 180° 4 RST16I5V 2P1 TGVGA TB Bullet connector splitter 16A 250V Bayonet

Trustpilot