Wieland 46.030.1255.7 RST® MINI Bullet Connector Splitter 3-Pole Green

MPN
46.030.1255.7
Brand
Wieland
EAN-13
4049088335310
Order Code
11-0173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.81 £11.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Wieland Electric manufactures the 46.030.1255.7 bullet connector splitter, featuring a 2 + PE pin configuration in their RST® MINI series. The connector is used for reliable electrical connections with round connectors, suitable for splitters. Typical applications include industrial and commercial electrical installations requiring compact, secure wiring solutions.
Type Bullet connector splitter
Colour Green
Connection Angle 180°
Industrial packaging No
Leading Contact (Pe) Yes
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute RST16I3V 2P1 TGVG GN
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Number of Ways 2 + PE
Seal Bayonet
Series RST® MINI

Reviews

Be the first to submit a review

Trustpilot