Wieland 46.050.1253.1 RST MINI Bullet Connector Splitter 4+PE 5-Pole

MPN
46.050.1253.1
Brand
Wieland
EAN-13
4049088334696
Order Code
11-0318
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Wieland Electric bullet connector splitter, model 46.050.1253.1, features four pins plus PE and belongs to the RST MINI series. It is designed for reliable electrical distribution in compact spaces. This connector is typically used in industrial and lighting applications requiring secure and efficient power connections.
Type Bullet connector splitter
Number of Contacts 4 + PE
Orientation 180°
Colour Black
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 16A
Nominal Voltage 250V
Number of pins 4
Seal Bayonet
Series RST16I5V 2P1 TGVG SW

Reviews

Be the first to submit a review

Trustpilot