Wieland 46.050.1253.6 RST® MINI Bullet Connector Splitter 4+PE Pins

MPN
46.050.1253.6
Brand
Wieland
EAN-13
4049088335204
Order Code
11-0319
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Wieland Electric RST MINI bullet connector splitter features 4 pins plus a protective earth (PE) in a compact design. It is ideal for applications requiring reliable electrical connections in confined spaces. This durable connector splitter is suitable for both industrial and commercial electrical installations.
Type Bullet connector splitter
Number of Contacts 4 + PE
Orientation 180°
Colour Blue
Nominal Current 16A
Nominal Voltage 250V
Number of pins 4
Seal Bayonet
Series RST16I5V 2P1 TGVGA TB

Reviews

Be the first to submit a review

Trustpilot