Wieland 46.030.1253.1 RST® MINI Bullet Connector Splitter 2+PE Pins

MPN
46.030.1253.1
Brand
Wieland
EAN-13
2050004974904
Order Code
11-0171
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Wieland Electric's 46.030.1253.1 is a bullet connector splitter from the RST® MINI series with 2 pins plus PE. This versatile connector is designed for splitting electrical circuits, making it suitable for lighting installations and other electrical distribution systems. It features durable construction for reliable performance in demanding applications.
Type Bullet connector splitter
Colour Black
Connection Angle 180°
Industrial packaging No
Leading Contact (Pe) Yes
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute RST16I3V 2P1 TGVG SW
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Number of Ways 2 + PE
Seal Bayonet
Series RST® MINI

Reviews

Be the first to submit a review

Trustpilot