Wieland 46.030.1254.9 RST MINI Bullet Connector Splitter 2 Pins Light Blue

MPN
46.030.1254.9
Brand
Wieland
EAN-13
4049088335365
Order Code
11-0172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.07 £10.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Wieland Electric bullet connector splitter, model 46.030.1254.9, is part of the RST® MINI series and features two pins. This compact component is typically used for distributing electrical connections in a streamlined manner. It is ideal for lighting and other low-voltage applications requiring efficient power distribution.
Type Bullet connector splitter
Colour Blue
Connection Angle 180°
Industrial packaging No
Leading Contact (Pe) No
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute RST16I2V 2P1 TGVGH BL
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Number of Ways 2
Seal Bayonet
Series RST® MINI

Reviews

Be the first to submit a review

Trustpilot