Wesco WE00501 500/N 500cc Oiler with (6in) Nylon Spout 00501

MPN
WE00501
Brand
Wesco
EAN-13
5014065500011
Order Code
97-5924
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Body made from high density polythene and fitted with a nylon pump unit.

Wesco 500cc Oiler with a rigid spout.

Specification

Model Ref. 500N
Spout Length: 150mm.
Spout Material: Nylon.
Capacity: 500cc.


Type Oil can

Reviews

Be the first to submit a review

Trustpilot