1000/N 1000cc Oiler with (9in) Nylon Spout 00102

Wesco Brand: Wesco

Body made from high density polythene and fitted with a nylon pump unit.

Wesco 1000cc Oiler with a rigid 9in nylon spout.

Specification

Model Ref. 1000N.
Spout Length: 230mm.
Spout Material: Nylon.
Capacity: 1000cc.

Description Image Product Buy Pricing (Ex VAT) Type
Wesco WE00102 1000/N 1000cc Oiler with (9in) Nylon Spout 00102
Wesco WE00102 1000/N 1000cc Oiler with (9in) Nylon Spout 00102
Standard range
Order code: 97-5920
MPN: WE00102

Despatched within 4 working days - 1 in stock
1+ £12.48
Price per unit Ex VAT
Oil can
Wesco WE00105 1000/F 1000cc Oiler with (9in) Flex Spout 00105
Wesco WE00105 1000/F 1000cc Oiler with (9in) Flex Spout 00105
Standard range
Order code: 97-5921
MPN: WE00105

Despatched within 4 working days - 20 in stock
1+ £13.52
Price per unit Ex VAT
Oil can
Wesco WE00351 350/N 350cc Oiler with (6in) Nylon Spout 00351
Wesco WE00351 350/N 350cc Oiler with (6in) Nylon Spout 00351
Standard range
Order code: 97-5922
MPN: WE00351

Despatched within 4 working days - 20 in stock
1+ £9.00
Price per unit Ex VAT
Oil can
Wesco WE00355 350/F 350cc Oiler with (9in) Flex Spout 00355
Wesco WE00355 350/F 350cc Oiler with (9in) Flex Spout 00355
Standard range
Order code: 97-5923
MPN: WE00355

Despatched within 4 working days - 5 in stock
1+ £9.52
Price per unit Ex VAT
Oil can
Wesco WE00501 500/N 500cc Oiler with (6in) Nylon Spout 00501
Wesco WE00501 500/N 500cc Oiler with (6in) Nylon Spout 00501
Standard range
Order code: 97-5924
MPN: WE00501

Despatched within 4 working days - 15 in stock
1+ £11.44
Price per unit Ex VAT
Oil can
Wesco WE00505 500/F 500cc Oiler with (9in) Flex Spout 00505
Wesco WE00505 500/F 500cc Oiler with (9in) Flex Spout 00505
Standard range
Order code: 97-5925
MPN: WE00505

Despatched within 4 working days - 20 in stock
1+ £11.44
Price per unit Ex VAT
Oil can

Trustpilot