Werma 260.700.06 EvoSIGNAL Alarm Sounder Bracket for Signal Processing |
08-3319
|
|
Despatched within 4 working days - 86 in stock
|
1+ £8.35
Price per unit Ex VAT
|
Screwed cable gland |
d = 12 mm |
d = 6 mm |
No |
No |
No |
No |
No |
No |
No |
62mm |
No |
(Ø x H) 62 mm x 51 mm |
Fulfills substance restriction |
No |
No |
No |
No |
51mm |
EvoSIGNAL |
Werma 260.700.07 EvoSIGNAL Alarm Sounder Mounting Bracket Modular Design |
08-3320
|
|
Despatched within 4 working days - 33 in stock
|
1+ £7.93
Price per unit Ex VAT
|
Through hole |
d = 12 mm |
|
No |
No |
No |
No |
No |
No |
No |
62mm |
No |
(Ø x H) 62 mm x 45 mm |
Fulfills substance restriction |
No |
No |
cULus |
No |
45mm |
EvoSIGNAL |
Werma 261.700.03 EvoSIGNAL Alarm Sounder Mounting Bracket for Signalling |
08-3330
|
|
Despatched within 4 working days - 16 in stock
|
1+ £13.94
Price per unit Ex VAT
|
Membrane grommet |
d = 9 mm |
|
No |
No |
No |
No |
No |
No |
No |
|
No |
(L x W x H) 93 x 85 x 170 mm |
Fulfills substance restriction |
No |
No |
No |
No |
170mm |
EvoSIGNAL |
Werma 261.700.06 EvoSIGNAL Alarm Sounder Mounting Bracket Modular Design |
08-3331
|
|
Despatched within 4 working days - 57 in stock
|
1+ £13.52
Price per unit Ex VAT
|
Screwed cable gland |
d = 12 mm |
d = 6 mm |
No |
No |
No |
No |
No |
No |
No |
85mm |
No |
(Ø x H) 85 mm x 75 mm |
Fulfills substance restriction |
No |
No |
No |
No |
75mm |
EvoSIGNAL |
Werma 262.700.06 EvoSIGNAL Alarm Sounder Mounting Bracket Modular Design |
08-3338
|
|
Despatched within 4 working days - 18 in stock
|
1+ £18.38
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
(W x H) 120 mm x 74 mm |
|
|
|
|
|
74mm |
EvoSIGNAL |
Werma 960.000.01 KombiSign 70 Bracket for Alarm Mounting Black |
08-3371
|
|
Despatched same day - 1 in stockBack-order availability date - 02/11/2026
|
1+ £13.23
Price per unit Ex VAT
|
|
|
|
No |
No |
No |
No |
No |
No |
No |
70mm |
No |
(Ø x H) 70 mm x 57 mm |
Fulfills substance restriction |
No |
No |
No |
|
57mm |
KombiSign 70 |
Werma 96000052 KombiSign 72 Alarm Sounder Bracket for Signal Processing |
08-3372
|
|
|
1+ £10.13
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
71mm |
|
(Ø) 71mm |
|
|
|
|
|
|
KombiSign 72 |
Werma 96000053 KombiSign 72 Mounting Bracket for Alarm Sounders |
08-3373
|
|
Despatched within 4 working days - 3 in stock
|
1+ £10.77
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
71mm |
|
(Ø) 71mm |
|
|
|
|
|
|
KombiSign 72 |
Werma 96000054 KombiSign 72 Sounder Bracket for Alarm Systems |
08-3374
|
|
Despatched within 4 working days - 3 in stock
|
1+ £10.83
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
71mm |
|
(Ø) 71mm |
|
|
|
|
|
|
KombiSign 72 |