Werma 960.000.01 KombiSign 70 Bracket for Alarm Mounting Black

MPN
960.000.01
EAN-13
4049787008829
Order Code
08-3371
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/10/2026

The Werma Signaltechnik 960.000.01 is a mounting bracket for alarm sounders. It is suitable for use with the KombiSign 70 signal processing devices. Typically, this bracket is utilised in industrial settings to securely mount alarm sounders.
Type Alarm sounder mounting bracket
Power Source Accessory N/A
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Fulfills substance restriction
Conforms with TÜV No
Conforms with UKCA (Importer) No
Conforms with UL No
Diameter 70mm
Dimensions (Ø x H) 70 mm x 57 mm
EAC certificate available No
Height 57mm
Housing colour Black
ICAO Certification No
Length 88
Materials PA-GF
Misc Attribute Werma
Product Weight 57
Suitable For KombiSign 70
WEEE No
Weight 0.06
Weight with packaging 57
Width 87.5mm

Reviews

Be the first to submit a review

Trustpilot