Werma 261.700.06 EvoSIGNAL Alarm Sounder Mounting Bracket Modular Design

MPN
261.700.06
EAN-13
4049787044100
Order Code
08-3331
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Werma Signaltechnik 261.700.06 alarm sounder mounting bracket is designed for secure installation. It is suitable for the EvoSIGNAL signal processing system, ensuring compatibility and reliability. This mounting bracket is typically used in industrial environments to support efficient sound signal deployment.
Type Alarm sounder mounting bracket
Power Source Accessory N/A
Cable Entry Screwed cable gland
Cable entry maximum d = 12 mm
Cable entry minimum d = 6 mm
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Fulfills substance restriction
Conforms with TÜV No
Conforms with UKCA (Importer) No
Conforms with UL No
Conforms with VdS No
Diameter 85mm
Dimensions (Ø x H) 85 mm x 75 mm
EAC certificate available No
Height 75mm
Housing colour Grey
ICAO Certification No
Length 93mm
Materials PC/ABS
Pollution degree 3
Product Weight 87
Protection category IP66
Suitable For EvoSIGNAL
Tension relief Present (conforms to VDE)
Type of fixing Wall mounting
WEEE No
Weight with packaging 87
Width 85mm
Working temperature maximum +60°C
Working temperature minimum -30°C

Reviews

Be the first to submit a review

Trustpilot