Werma 261.700.03 EvoSIGNAL Alarm Sounder Mounting Bracket for Signalling

MPN
261.700.03
EAN-13
4049787044087
Order Code
08-3330
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Werma Signaltechnik manufactures the 261.700.03 alarm sounder mounting bracket. This bracket is designed for efficient signal processing with EvoSIGNAL systems. It is typically used in industrial settings to secure alarm sounders.
Type Alarm sounder mounting bracket
Power Source Accessory N/A
Cable Entry Membrane grommet
Cable entry maximum d = 9 mm
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Fulfills substance restriction
Conforms with TÜV No
Conforms with UKCA (Importer) No
Conforms with UL No
Conforms with VdS No
Dimensions (L x W x H) 93 x 85 x 170 mm
EAC certificate available No
Height 170mm
Housing colour Grey
ICAO Certification No
Length 93mm
Materials PC/ABS
Pollution degree 3
Product Weight 136
Protection category IP66
Suitable For EvoSIGNAL
Type of fixing Wall mounting
WEEE No
Weight with packaging 136
Width 85mm
Working temperature maximum +60°C
Working temperature minimum -30°C

Reviews

Be the first to submit a review

Trustpilot