Werma 260.700.06 EvoSIGNAL Alarm Sounder Bracket for Signal Processing

MPN
260.700.06
EAN-13
4049787041826
Order Code
08-3319
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The Werma Signaltechnik 260.700.06 is an alarm sounder mounting bracket ideal for the EvoSIGNAL system. Manufactured by Werma Signaltechnik, it ensures secure and stable installation of alarm sounders. This bracket is typically used in signal processing applications to enhance the efficiency of alert systems.
Type Alarm sounder mounting bracket
Power Source Accessory N/A
Cable Entry Screwed cable gland
Cable entry maximum d = 12 mm
Cable entry minimum d = 6 mm
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Fulfills substance restriction
Conforms with TÜV No
Conforms with UKCA (Importer) No
Conforms with UL No
Conforms with VdS No
Diameter 62mm
Dimensions (Ø x H) 62 mm x 51 mm
EAC certificate available No
Height 51mm
Housing colour Grey
ICAO Certification No
Length 67mm
Materials PC/ABS
Pollution degree 3
Product Weight 35
Protection category IP66
Suitable For EvoSIGNAL
Tension relief Present (conforms to VDE)
Type of fixing Wall mounting
WEEE No
Weight 0.04
Weight with packaging 39
Width 62mm
Working temperature maximum +60°C
Working temperature minimum -30°C

Reviews

Be the first to submit a review

Trustpilot