Werma 260.700.07 EvoSIGNAL Alarm Sounder Mounting Bracket Modular Design

MPN
260.700.07
EAN-13
4049787041833
Order Code
08-3320
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Werma Signaltechnik produces the 260.700.07 alarm sounder mounting bracket. Designed for signal processing, it is compatible with the EvoSIGNAL system. This bracket is used to securely mount alarm sounders in various industrial and commercial environments.
Type Alarm sounder mounting bracket
Power Source Accessory N/A
Cable Entry Through hole
Cable entry maximum d = 12 mm
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Fulfills substance restriction
Conforms with TÜV No
Conforms with UKCA (Importer) No
Conforms with UL cULus
Conforms with VdS No
Diameter 62mm
Dimensions (Ø x H) 62 mm x 45 mm
EAC certificate available No
Height 45mm
Housing colour Grey
ICAO Certification No
Length 69mm
Materials PC/ABS
Pollution degree 3
Product Weight 26
Protection category IP66
Suitable For EvoSIGNAL
Type of fixing Wall mounting
UL Type Rating Type 12
WEEE No
Weight 0.03
Weight with packaging 30
Width 62mm
Working temperature maximum +60°C
Working temperature minimum -30°C

Reviews

Be the first to submit a review

Trustpilot