Wera 05006618001 Kraftform Kompakt VDE 17 RA 1 17 pieces |
08-3075
|
|
Despatched within 4 working days - 37 in stock
|
1+ £91.14
Price per unit Ex VAT
|
17 |
Yes |
115mm |
|
|
|
80mm |
|
|
200mm |
|
|
|
|
|
762g |
|
VDE |
120mm |
|
Wera 05006619001 Kraftform Kompakt VDE 17 RA Imperial 1 17 pieces |
08-3076
|
|
Despatched within 4 working days - 26 in stock
|
1+ £85.81
Price per unit Ex VAT
|
17 |
Yes |
|
|
|
|
80mm |
|
|
200mm |
|
|
|
|
|
764g |
|
VDE |
120mm |
|
Wera 05008901001 300/7 Mix 2 Electrician 7pc Screwdriver Set |
08-3081
|
|
Available to back orderBack order, lead time 14 days
|
1+ £39.09
Price per unit Ex VAT
|
7 |
No |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Wera 05030181001 2050/6 Screwdriver Set and rack for electronic applications 6pc |
08-3127
|
|
Despatched within 4 working days - 9 in stock
|
1+ £33.26
Price per unit Ex VAT
|
6 |
No |
|
Torx |
40mm |
(L x W) 250 mm x 205 mm |
50mm |
Round |
|
250mm |
true |
false |
0 |
0 |
0 |
0.6kg |
0 |
Electrical & precision engineering |
205mm |
0 |
Wera 05134029001 9528 Ball-Grip Set 2, PZ/TX/SL 9pc |
08-3244
|
|
|
1+ £20.55
Price per unit Ex VAT
|
9 |
No |
|
Various |
|
|
|
|
|
|
|
|
|
|
|
|
|
Workshop |
|
|
Wera 05150101001 9710 Foam Insert Screwdriver Set 1 18 pieces |
08-3282
|
|
Despatched within 4 working days - 11 in stock
|
1+ £115.07
Price per unit Ex VAT
|
18 |
Yes |
|
|
|
(L x W x H) 344 x 392 x 30 mm |
30mm |
|
|
344mm |
|
|
|
|
|
1966g |
|
|
392mm |
|
Wera 05150102001 9711 Foam Insert VDE Screwdriver Set 1 16 pieces |
08-3283
|
|
Despatched within 4 working days - 27 in stock
|
1+ £102.81
Price per unit Ex VAT
|
16 |
Yes |
|
|
|
(L x W x H) 405 x 360 x 60 mm |
60mm |
|
|
405mm |
|
|
|
|
|
1856g |
|
|
360mm |
|
Wera 05150103001 9712 Foam Insert TORX® HF Screwdriver Set 1 14 pieces |
08-3284
|
|
Despatched within 4 working days - 8 in stock
|
1+ £131.79
Price per unit Ex VAT
|
14 |
No |
|
Torx |
|
(L x W x H) 405 x 360 x 60 mm |
60mm |
|
TORX |
405mm |
|
|
|
|
|
1707g |
|
|
360mm |
|