Wera 05150102001 9711 Foam Insert VDE Screwdriver Set 1 16 pieces

MPN
05150102001
Brand
Wera
EAN-13
4013288225320
Order Code
08-3283
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £102.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Durable foam insert; two-coloured for quick identification of missing parts; suitable for the Tool Rebel roller cabinet, equipped with 14 Wera Kraftform VDE screwdrivers as well as two screw grippers.
16-piece VDE-insulated screwdriver set (14 screwdrivers, 2 screw grippers) in a two-coloured foam insert for the Tool Rebel roller cabinet. Width x height x depth: without tools 344 x 30 x 392 mm, with tools 344 x 46 x 392 mm.
Type Screwdriver Sets
Number of Pieces 16
ESD Safe No
VDE/1000V Approved Yes
Dim (L x W x H) 405 x 360 x 60 mm
Height 60mm
Length 405mm
Weight 1856g
Width 360mm

Reviews

Be the first to submit a review

Trustpilot