Wera 05150101001 9710 Foam Insert Screwdriver Set 1 18 pieces

MPN
05150101001
Brand
Wera
EAN-13
4013288225122
Order Code
08-3282
Country of Origin
Czech Republic
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £115.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Durable foam insert; two-coloured for quick identification of missing parts; suitable for the Tool Rebel roller cabinet, equipped with 16 Wera Kraftform screwdrivers (workshop, VDE, chiseldriver, Micro) as well as 2 screw grippers.
18-piece tool set (16 screwdrivers, 2 screw grippers) in a two-coloured foam insert for the Tool Rebel roller cabinet. Width x height x depth: without tools 344 x 30 x 392 mm, with tools 344 x 47 x 392 mm.
Type Screwdriver Sets
Number of Pieces 18
ESD Safe No
VDE/1000V Approved Yes
Dim (L x W x H) 344 x 392 x 30 mm
Height 30mm
Length 344mm
Weight 1966g
Width 392mm

Reviews

Be the first to submit a review

Trustpilot