Wera 05150103001 9712 Foam Insert TORX® HF Screwdriver Set 1 14 pieces

MPN
05150103001
Brand
Wera
EAN-13
4013288225283
Order Code
08-3284
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £131.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Durable foam insert; two-coloured for quick identification of missing parts; suitable for the Tool Rebel roller cabinet, equipped with 14 Wera TORX® screwdrivers (workshop, Kraftform Micro and T-handle) with holding function for TORX® screws.
14-piece screwdriver set with holding function for TORX® screws in a two-coloured foam insert for the Tool Rebel roller cabinet. Width x height x depth (without tools): 344 x 30 x 392 mm, with tools 344 x 45 x 392 mm.
Type Screwdriver Sets
Number of Pieces 14
ESD Safe No
VDE/1000V Approved No
Tip Type Torx
Dim (L x W x H) 405 x 360 x 60 mm
Downforce TORX
Height 60mm
Length 405mm
Weight 1707g
Width 360mm

Reviews

Be the first to submit a review

Trustpilot