Wera 05030181001 2050/6 Screwdriver Set and rack for electronic applications 6pc

MPN
05030181001
Brand
Wera
EAN-13
4013288194794
Order Code
08-3127
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £33.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

High quality Wera Micro screwdriver set for precision mechanical work. Rapid twisting is possible by fixing the hand on the twist cap and using the fast-turning zone just below it. This makes time-consuming grip adjustments unnecessary. Power zone with integrated soft zones ensure the transfer of higher tightening and loosening torque. Precision zone for the right angle for adjustment work. The Wera Black Point tip offers high corrosion protection and an exact fit. Includes practical rack for tidy storage of the screwdrivers.
Take it easy tool finder: colour coding according to profile and size stamp.
Application:Slotted, Phillips, TORX PLUS® IPR and Microstix® screws
Content:6-piece set and rack in display carton
Type Screwdriver Sets
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Torx
Blade Length 40mm
Blade Type Round
Dim (L x W) 250 mm x 205 mm
E-mechanic set true
Heating- + sanitary mechanic set false
Height 50mm
Length 250mm
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 3
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 1
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Other
Rack size 483 mm (19")
Range of use Electrical & precision engineering
Screwdriver Features Multi-purpose tool grip
Total number of tools 6
Weight 0.6kg
Width 205mm

Reviews

Be the first to submit a review

Trustpilot