Wera 05006618001 Kraftform Kompakt VDE 17 RA 1 17 pieces

MPN
05006618001
Brand
Wera
EAN-13
4013288229694
Order Code
08-3075
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £91.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

17-piece Kraftform Kompakt VDE set. One 837 i RA bitholding screwdriver with ratchet functionality (40 teeth, 9° return angle), one 817 VDE bitholding screwdriver, 15 VDE blades with Take it easy Tool finder: Colour coding by profile and laser-engraved size indication. Individually tested tools as per IEC 60900. Individually tested in a water quench at 10,000 V for safe working at the approved voltage of 1,000 V. In a robust belt pouch.
17-piece set
One 837 i RA bitholding screwdriver with ratchet functionality (40 teeth, 9° return angle), one 817 VDE bitholding screwdriver, each solely for Wera VDE blades. 15 VDE blades (each 157 mm length) with Take it easy Tool finder: Colour coding by profile and laser-engraved size indication
Type Screwdriver Sets
Number of Pieces 17
ESD Safe No
VDE/1000V Approved Yes
Handle Length 115mm
Height 80mm
Length 200mm
Range of use VDE
Weight 762g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot