Wera 5006508001 Kraftform Kompakt VDE screwdriver red 157 mm 5.5 mm bit

MPN
05006508001
Brand
Wera
EAN-13
4013288228505
Order Code
18-5153
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Wera 5006508001, also known as Wera 05006508001 or 3165483, is a Kraftform Kompakt VDE screwdriver featuring a 157 mm handle length and a 5.5 mm interchangeable bit. This product provides advanced safety for electrical applications, designed for use in environments up to 1,000 volts AC due to its individually tested insulation. The screwdriver’s ergonomic Kraftform handle supports optimal torque and precision, while the replaceable blade system ensures versatility for various engineering tasks. Commonly utilised in electrical installation and maintenance, this tool is ideal for professionals requiring rigorous safety standards and reliable performance.
Length 157mm
ESD Safe No
VDE/1000V Approved Yes
Blade Thickness 1.0mm
Blade Width 5.5mm
Downforce Slot
Height 9mm
Product Type Interchangeable bit
Range of use Electrician
Weight 22g
Width 9mm

Reviews

Be the first to submit a review

Trustpilot