Wera --Conrad Interchangeable bit 659980

Wera Brand: Wera
Wera 05006506001 Kraftform Kompakt Screwdriver 3.5mm Interchangeable VDE is engineered for precision and reliability in electrical environments. This screwdriver features a robust interchangeable blade system, designed for compatibility with various screwdriver heads, providing versatility and efficiency in professional settings. Rated with VDE certification, it ensures electrical safety up to 1000 volts, making it ideal for use in electrical installations and repairs. The ergonomic Kraftform handle reduces hand strain, promoting ease of use during extended tasks. This tool is suitable for engineers and technicians working in electrical, automotive, and manufacturing industries where precision and safety are paramount.
Description Image Product Buy Pricing (Ex VAT) Blade Thickness Blade Width Weight Length ESD Safe VDE/1000V Approved Downforce Height Product Type Range of use Width
Wera 5006506001 Kraftform Kompakt Screwdriver 3.5mm Interchangeable VDE
Wera 5006506001 Kraftform Kompakt Screwdriver 3.5mm Interchangeable VDE
Standard range
Order code: 18-5152
MPN: 05006506001

Despatched within 4 working days - 116 in stock
1+ £4.10
Price per unit Ex VAT
0.6mm 3.5mm 16g 157mm No Yes Slot 9mm Interchangeable bit Electrician 9mm
Wera 5006508001 Kraftform Kompakt VDE screwdriver red 157 mm 5.5 mm bit
Wera 5006508001 Kraftform Kompakt VDE screwdriver red 157 mm 5.5 mm bit
Standard range
Order code: 18-5153
MPN: 05006508001

Despatched within 4 working days - 42 in stock
1+ £10.53
Price per unit Ex VAT
1.0mm 5.5mm 22g 157mm No Yes Slot 9mm Interchangeable bit Electrician 9mm

Trustpilot