Wera 05380161001 Philips Bit PH 2 Tool Steel Alloyed Extra Hard

Image Representative of Range

Wera 05380161001 Philips Bit PH 2 Tool Steel Alloyed Extra Hard

MPN
05380161001
Brand
Wera
EAN-13
4013288157065
Order Code
13-5605
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Wera 851/4 RH Philips bit PH 2, made from alloyed tool steel, is designed for extra hard applications. Typically used in construction and industrial settings, it fits standard screwdriver handles. Ideal for tasks requiring a PH 2 bit, it provides durability and precision.
Length 50mm
ESD Safe No
VDE/1000V Approved No
Ball locking false
Connection size 6.3mm
Downforce Phillips
Drive 1/4" (6.3 mm)
Height 6mm
Material Tool steel
Screwing system Phillips
Shape F 6.3
Size PH 2
Size bit 2
Type Philips bit
Weight 11g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot