Wera 05160976001 899/4/1 S Universal Bit Holder - Retaining Ring, 1/4" x 50mm

MPN
05160976001
Brand
Wera
EAN-13
4013288105271
Order Code
86-6622
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.12 £6.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 10/09/2026

Wera 05160976001 899/4/1 S Universal Bit Holder - Retaining Ring, 1/4" x 50mm

Universal holder for the take-up of bits with ¼" hex head drive as per DIN ISO 1173-C 6.3. Stainless sleeve for special corrosion protection. The particularly strong retaining ring ensures an optimum fixing of the tool in the holder. The especially strong permanent magnet makes sure that the bits are held absolutely securely. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.


  • Universal holder for the take-up of bits with 1/4" hexagon head drive
Type Universal Bit Holder
Fast exchange head false
Head Size 1/4"
Height 10mm
Length 50mm
Magnetic true
Material Stainless Steel
Size bit insertion 6.3mm
Size machine insertion 6.3mm
Socket holder false
Weight 19g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot