Wera 899/4/1 S Universal Bit Holder - Retaining Ring, 1/4" Range

Wera Brand: Wera
Universal holder for the take-up of bits with ¼" hex head drive as per DIN ISO 1173-C 6.3. Stainless sleeve for special corrosion protection. The particularly strong retaining ring ensures an optimum fixing of the tool in the holder. The especially strong permanent magnet makes sure that the bits are held absolutely securely. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
Description Image Product Buy Pricing (Ex VAT) Height Length Weight Width Type Fast exchange head Head Size Magnetic Material Size bit insertion Size machine insertion Socket holder
Wera 05160924001 899/4/1 S Universal Bit Holder - Retaining Ring, 1/4" x 75mm
Wera 05160924001 899/4/1 S Universal Bit Holder - Retaining Ring, 1/4" x 75mm
Extended range
Order code: 86-6621
MPN: 05160924001

Back order - 15 availableBack-order availability date - 28/10/2026
1+ £11.22
Price per unit Ex VAT
11mm 75mm 33g 11mm Universal Bit Holder false 1/4" true Stainless Steel 6.3mm 6.3mm false
Wera 05160976001 899/4/1 S Universal Bit Holder - Retaining Ring, 1/4" x 50mm
Wera 05160976001 899/4/1 S Universal Bit Holder - Retaining Ring, 1/4" x 50mm
Extended range
Order code: 86-6622
MPN: 05160976001

Back order - 15 availableBack-order availability date - 28/10/2026
1+ £6.06
Price per unit Ex VAT
10mm 50mm 19g 10mm Universal Bit Holder false 1/4" true Stainless Steel 6.3mm 6.3mm false
Wera 05160977001 899/4/1 S Universal Bit Holder - Retaining Ring, 1/4" x 100mm
Wera 05160977001 899/4/1 S Universal Bit Holder - Retaining Ring, 1/4" x 100mm
Extended range
Order code: 86-6623
MPN: 05160977001

Back order - 15 availableBack-order availability date - 28/10/2026
1+ £11.57
Price per unit Ex VAT
25mm 100mm 49g 44mm Universal Bit Holder false 1/4" true Stainless Steel 6.3mm 6.3mm false
Wera 05160979001 899/4/1 S Universal Bit Holder - Retaining Ring, 1/4" x 200mm
Wera 05160979001 899/4/1 S Universal Bit Holder - Retaining Ring, 1/4" x 200mm
Standard range
Order code: 86-6624
MPN: 05160979001

Despatched within 4 working days - 43 in stock
1+ £13.23
Price per unit Ex VAT
10mm 200mm 75g 50mm Universal Bit Holder false 1/4" true Stainless Steel 6.3mm 6.3mm false
Wera 05160981001 899/4/1 S Universal Bit Holder - Retaining Ring, 1/4" x 300mm
Wera 05160981001 899/4/1 S Universal Bit Holder - Retaining Ring, 1/4" x 300mm
Standard range
Order code: 86-6625
MPN: 05160981001

Despatched within 4 working days - 17 in stock
1+ £20.83
Price per unit Ex VAT
10mm 300mm 102g 53mm Universal Bit Holder false 1/4" true Stainless Steel 6.3mm 6.3mm false

Trustpilot