Wera 05150122001 9732 Foam Insert 6004 Joker Set 1 5 pieces

MPN
05150122001
Brand
Wera
EAN-13
4013288225337
Order Code
08-3287
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £213.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Durable foam insert; two-coloured for quick identification of missing parts; suitable for the Tool Rebel roller cabinet; equipped with 5 self-setting Wera 6004 Joker spanners.
5-piece 6004 Joker self-setting spanner set, in a two-coloured foam insert for the Tool Rebel roller cabinet. Width x height x depth: without tools 172 x 30 x 392 mm, with tools 172 x 35 x 392 mm.
Type Self-adjusting open ring spanner
Imperial or Metric Metric
Size Various
Length 405mm
Height 55mm
Weight 1675g
Width 185mm

Reviews

Be the first to submit a review

Trustpilot