Wera 05136074001 9529 C SB 1/2" Step Wrench 88mm

MPN
05136074001
Brand
Wera
EAN-13
4013288228390
Order Code
08-3252
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Step wrench insert (1/2") for HVAC applications: Installation and removal of radiator valves, thermostats, drain fittings, etc.
Drive: 1/2"
Application: For all standard drain fittings, radiator valves, thermostats, etc.
Design: 5 steps: 3/8", 7/16", 1/2", 16 and 21 mm; chrome vanadium steel, matt chrome plated
Type Stepped socket bit
Imperial or Metric Metric
Length 88mm
Height 26mm
Material Chromium-vanadium steel
Weight 168g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot