Wera 05135284001 851/21 4mm HIOS Direct Drive Phillips Bit PH0/40/1.8mm

MPN
05135284001
Brand
Wera
EAN-13
4013288112828
Order Code
54-7298
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 27/10/2026

This 4mm HIOS direct drive bit from Wera has a 40 x 1.8mm shaft and is suitable for use with Phillips size PH0 screws.


  • Japanese Camera Industrial Standard
  • Length 40mm
Type Driver Bit
Ball locking false
Connection size 4mm
Drive Type HIOS - 4mm
Head Size PH0
Head Type Phillips
Height 4mm
Length 40mm
Number of Pieces 1
Overall Length 40mm
Screwing system Phillips
Size bit 0
Total Length 40mm
Weight 4.5g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot