Wera 05134386001 Premium Torsion 1/4in Hexagon Drive Pozidriv Bit PZ3 x 50mm

MPN
05134386001
Brand
Wera
EAN-13
4013288038005
Order Code
54-6589
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

This PZ3 Torsion bit from Wera has a tough absorbing design and is ideal for driving Pozidriv fasteners into prethreaded holes in sheet metal.


  • Length 50mm
  • Weight 17.8g
  • Supplied in packs of 2
Type Insert Bit
Ball locking false
Colour Gold
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ3
Head Type Pozidriv
Height 11mm
Length 165mm
Number of Pieces 1
Overall Length 50mm
Screwing system Pozidriv PZ
Size bit 3
Total Length 50mm
Weight 30g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot